- Home ›
- All Products›
- DBC30H-8-3PN[V001]
DBC30H-8-3PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC30H83PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC30H-8-3PN[V001]
-
Alias/AKA:YDBC30H-8-3PNV0010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:No
-
Mating Retention:With
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Shell Size:F (19)
-
Contact Quantity (Size 16):11
-
Operating Voltage:900 VAC, 1250 VDC
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Number of Positions:3
-
Sealable:Yes
-
Keying:Keyway Polarization N
-
Connector Style:Receptacle
-
Connector System:Wire-to-Panel
-
Panel Mount Feature Type:Solder Mount
-
Feedthrough Type:No
-
Keying & Polarized Position Locations:N
-
Fluid Resistance:Yes
-
Contact Type:Pin
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-55 – 200 °C
-
Number of Power Positions:3
-
Shell Plating Material:Nickel
-
Flange:Solder Mount
-
Contact Layout Arrangement:8 – 3
-
Mating Retention Type:Triple Start Threaded
-
Insulation Material:Glass/Silicone
-
Shell Material:Steel
-
Panel Mount Feature:With
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Position Locations Omitted:None
-
Preloaded:Yes
-
Shell Type:Square Flange Receptacle
-
Environmental Protection:Yes
-
Hermetically Sealed:Yes
-
Voltage:2300 Vrms
-
Polarization Code:N
-
Packaging Quantity:1
-
Environmental Protection Type:Hermetically Sealed
-
Product Type:Connector
-
Assembly Length:1.106 in, 28.1 mm
-
Connector Mounting Type:Panel
-
Circular Connector Shell Size:F (19)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$261.31
25
$143.87
38
$99.91
50 +
$97.91
Click for Quote
Log in
to unlock special pricing