- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- YDBC30H-8-3PNV0010
YDBC30H-8-3PNV0010
TE Connectivity / Deutsch
Circular Connector - Receptacle - Male Pins - 3 Positions - Shell Size 8 - MIL-DTL-83723 Series III - Threaded - Solder Cup - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector - Receptacle - Male Pins - 3 Positions - Shell Size 8 - MIL-DTL-83723 Series III - Threaded - Solder Cup - Flange, Panel Mount.
Search Keywords: YDBC30H83PNV0010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBC30H-8-3PNV0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Assembly Length:1.106 in, 28.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
13
$261.31
25
$143.87
38
$99.91
50 +
$97.91
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Circular PIN 2 POS Solder Pot ST Flange Mount 2 Terminal 1 Port
In Stock:
4
Minimum Order:
1