- 首页 ›
- All Products›
- 901-21RA37-0PN
901-21RA37-0PN
TE Connectivity / Deutsch
901-21 RA 37-0 PN
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
901-21 RA 37-0 PN
Search Keywords: 90121RA370PN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch
-
部件编号:901-21RA37-0PN
-
Alias/AKA:ZPF000000000024506
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
供应商标准包装:
1 -
Contact Current Rating (Max):5 A
-
Contact Layout Arrangement:37 – 0
-
Number of Signal Positions:37
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Material:Aluminum
-
Polarization Code:N
-
Shell Type:Single Hole Mounting Receptacle
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Shell Size:37
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Circuit Application:Signal
-
Product Type:Connector
-
Connector Mounting Type:Panel
-
Connector Style:Receptacle
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:37
-
Shell Base Material:Aluminum
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
2
9 Weeks
可以发货
8/5/26
PRICE (USD)
数量
Unit Price
2
$2,402.24
3
$1,690.46
4
$1,307.88
5 +
$1,281.73
Click for Quote
Log in
解锁特价