- 首页 ›
- All Products›
- HD34-24-31PT-L005
HD34-24-31PT-L005
TE Connectivity / Deutsch Automotive
REC, 31P, AL, T, THD ADPT, NO DRAIN,16,P
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
REC, 31P, AL, T, THD ADPT, NO DRAIN,16,P
Search Keywords: HD342431PTL005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch Automotive
-
部件编号:HD34-24-31PT-L005
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Packaging Method:Box
-
Number of Positions:31
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:No
-
Strain Relief:Add By Accessory
-
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP67
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Primary Locking Feature:Contact Retainer
-
Contact Current Rating (Max):13 A
-
Packaging Quantity:80
-
Blank Cavity Position:0
-
Product Length:2.697 in, 68.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Product Width:2 in, 50.8 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:1.875 in, 47.53 mm
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Contact Size:Size 16
-
Mating Alignment Type:Guide Post
-
Contact Type:Pin
-
Housing Material:Aluminum
-
Connector Shape:Circular
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
10
13 Weeks
可以发货
8/21/26