- 首页 ›
- All Products›
- DT04-12PA-BE04
DT04-12PA-BE04
TE Connectivity / Deutsch Automotive
REC, 12P, BLK, E, ENH KEY, CAP, A
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
REC, 12P, BLK, E, ENH KEY, CAP, A
Search Keywords: DT0412PABE04
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Deutsch Automotive
-
部件编号:DT04-12PA-BE04
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Serviceable:Yes
-
Packaging Method:Box
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Packaging Quantity:250
-
Number of Positions:12
-
Sealable:Yes
-
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Agency/Standard:SAE J2030
-
Strain Relief:Add By Accessory
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Product Length:2.043 in, 51.89 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.359 in, 9.12 mm
-
Degree of Protection:IP68 , IP6K9K
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Product Width:1.597 in, 40.56 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:.876 in, 22.25 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PA GF
-
Contact Type:Pin
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
50
可立即发货
Minimum Order Quantity:
5
13 Weeks
可以发货
8/21/26
PRICE (USD)
数量
Unit Price
5
$6.76
25
$5.67
100
$5.25
250
$5.02
500
$4.82
1,000
$4.69
2,500
$4.57
5,000 +
$4.51
Click for Quote
Log in
解锁特价