- Home ›
- All Products›
- 3-2600021-3
3-2600021-3
TE Connectivity / Deutsch Automotive
XRC SOCKET 14-18 AWG Ni Plated
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
XRC SOCKET 14-18 AWG Ni Plated
Search Keywords: 326000213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:3-2600021-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Sealable:Yes
-
Typical Current Rating:10 A
-
Termination Method to Wire & Cable:Crimp
-
Interface Plating:Nickel (Ni)
-
Terminal Type:Socket
-
Packaging Method:Reel
-
Packaging Quantity:3000
-
Primary Locking Feature:Clean Body
-
Wire Size:18 – 14 AWG, .8 – 2 mm²
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, .8 mm², 1 mm², 1.25 mm², 1.5 mm², 2 mm²
-
Mating Pin Diameter:.061 in, 1.56 mm
-
Tab Length:.362 in, 9.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,355
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.0611
250
$0.9351
500
$0.6847
1,000
$0.5324
2,500
$0.5023
5,000
$0.3667
7,500 +
$0.3567
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT