- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1295C-SL005
Alpha Wire
1295C-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 1295CSL005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1295C-SL005 |
| Alias/AKA: | 1295C-SLATE-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1295C-SL005 RoHS compliant?
Yes, 1295C-SL005 is RoHS compliant.
What is the lead time for 1295C-SL005?
The standard lead time for 1295C-SL005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
79
can ship
8 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$363.12
3
$339.46
5
$322.92
10
$310.56
20 +
$309.78
Click for Quote
Log in
to unlock special pricing