- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8287C
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Search Keywords: F8287C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8287C
-
Alias/AKA:5-1609987-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:35.8 x 24.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$5.47
25
$5.46
50
$5.44
90
$5.43
180
$4.07
270
$3.79
360 +
$3.72
Click for Quote
Log in
to unlock special pricing