- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 15SRBX8-S
15SRBX8-S
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Search Keywords: 15SRBX8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:15SRBX8-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:35.8 x 24.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
You may purchase all in-stock quantity of 120
Stock lot only:
120
Minimum Order Quantity:
175
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.6249
175
$0.5681
874
$0.5549
3,494
$0.5294
8,734
$0.5039
26,201 +
$0.4906
Click for Quote
Log in
to unlock special pricing