- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7672
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Search Keywords: F7672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 84.8 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$66.59
5
$50.30
12
$48.54
36
$46.69
100
$42.17
500 +
$39.31
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
In Stock:
194
Minimum Order:
1