- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3EHQ3
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- HQ (3-6 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 3EHQ3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:3EHQ3
-
Alias/AKA:6609054-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 84.8 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Ships today, if you order in
MOQ for out of Stock Qty:
9
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$66.85
5
$66.19
9
$59.24
18
$52.77
27
$52.51
36 +
$45.65
Click for Quote
Log in
to unlock special pricing