- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 5EK7
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Bulkhead
Search Keywords: 5EK7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:5EK7
-
Alias/AKA:1-6609027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
23
$38.36
45
$24.13
68
$18.96
90 +
$18.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT