- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 36AYA6A
36AYA6A
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 36A 440VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 36A 440VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- AYA (16-50 Amp) Series
- 3 Phase WYE Application
- Mount Style = Flanged
Search Keywords: 36AYA6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:36AYA6A
-
Alias/AKA:6609977-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:140 x 201 x 65 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$315.24
2
$313.67
3
$312.10
5
$310.54
6 +
$308.98
Click for Quote
Log in
to unlock special pricing