- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7747A
Power Line Filter 50Hz/60Hz 25A 440VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 25A 440VAC Threaded Stud Flange Mount
Search Keywords: F7747A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7747A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:140 x 201 x 50 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$209.56
2
$199.08
25
$189.13
100
$180.65
500 +
$169.49
Click for Quote
Log in
to unlock special pricing