- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 1CUFE1
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 1A Switch ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 1A Switch ST 1 Port
Search Keywords: 1CUFE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:1CUFE1
-
Alias/AKA:2-1609113-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$19.78
16
$19.42
32
$19.05
64 +
$18.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT