- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9264-1-06
FN9264-1-06
TE Connectivity / SCHAFFNER EMC
The FN9264-1-06 is a compact, filtered IEC C14 power entry module rated for 1A and integrated with a 2-pole rocker switch.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The FN9264-1-06 is a compact, filtered IEC C14 power entry module rated for 1A and integrated with a 2-pole rocker switch.
Search Keywords: FN9264106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9264-1-06
-
Alias/AKA:811690-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$20.70
10
$20.65
15
$20.60
30
$15.45
45
$14.42
60 +
$14.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 1A Switch ST 1 Port
In Stock:
212
Minimum Order:
7