- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EEBP
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC Solder Panel Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEB (1-15 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 10EEBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EEBP
-
Alias/AKA:1-6609001-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.97
25
$12.74
40
$12.02
100
$11.48
500 +
$10.77
Click for Quote
Log in
to unlock special pricing