- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 10EEJP
Power Line Filter EMI 50Hz/60Hz 10A 250VAC PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 10A 250VAC PC Pins Panel Mount/Through Hole
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EEJ (1-20 Amp) Series
- General Purpose Application
- Mount Style = Printed Circuit Mount
Search Keywords: 10EEJP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:10EEJP
-
Alias/AKA:1-6609006-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
357
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.40
40
$8.05
80
$7.93
120
$7.86
280
$7.72
520
$7.15
1,000 +
$7.05
Click for Quote
Log in
to unlock special pricing