Available Replacements
RECOMMENDED REPLACEMENT
10EEJP
10EEJP

TE Connectivity / Corcom Brand

In Stock: 357

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC PC Pins Flange Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter EMI/RFI 50Hz/60Hz 10A 250VAC PC Pins Flange Mount
Search Keywords: 10EEAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    10EEAP
  • Alias/AKA:
    1-6609000-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    50.3 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!