- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- LVR055K
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bulk
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued
描述
+
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bulk
Search Keywords: LVR055K
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Circuit Protection
-
部件编号:LVR055K
-
Alias/AKA:F17956-000
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Hold Current:0.55 A
-
Trip Current:1.25 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:240 VAC
-
Maximum Trip Time:26@2.75A s
-
Minimum Initial Resistance:0.45 Ohm
-
Maximum Initial Resistance:0.73 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货:
28,643
可立即发货
Minimum Order Quantity:
150
PRICE (USD)
数量
Unit Price
1
$0.671
150
$0.610
550
$0.580
2,300
$0.560
6,000
$0.530
18,300 +
$0.520
Click for Quote
Log in
解锁特价