M28776/1-029M
TE Connectivity / CII Brand
JMACT-12XP=M28776/1-028P
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
JMACT-12XP=M28776/1-028P
Search Keywords: M287761029M
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CII Brand
-
部件编号:M28776/1-029M
-
Alias/AKA:JMACT-18XM, 8-1617352-4
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:35.8 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
10
16 Weeks
可以发货
9/18/26