JTMD-12BL
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
Search Keywords: JTMD12BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTMD-12BL
-
Alias/AKA:3-1617614-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.