- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1617122-1
1617122-1
TE Connectivity / AMP Brand
JMACD-12XL = M39016/15-079L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
JMACD-12XL = M39016/15-079L
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617122-1
-
Alias/AKA:JMACD-12XL, M39016/15-079L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PC Pin
-
Operating Temperature:-65 to 125 °C
-
Packaging:N/A
-
Dimension:9.4 x 10.29 x 7.11 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$168.48
5
$168.07
10
$167.65
19
$167.23
38
$88.54
57
$62.30
76 +
$61.06
Click for Quote
Log in
to unlock special pricing