Image is representational - see manufacturer specifications

TE Connectivity / CII Brand Authorized Distributor

HFW1201L01M

Half Size Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - PC Pin - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Half Size Relay - DPDT (2 Form C) - 5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - PC Pin - Through Hole.
Search Keywords: HFW1201L01M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CII Brand
  • Part No:
    HFW1201L01M
  • Alias/AKA:
    M39016/6-139M, 3-1617031-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    General Purpose Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    185.19 mA
  • Coil Resistance:
    27 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HFW1201L01M RoHS compliant?
Yes, HFW1201L01M is RoHS compliant.
What is the lead time for HFW1201L01M?
The standard lead time for HFW1201L01M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for out of Stock Qty:
14
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$263.69
5
$260.47
10
$255.26
14
$254.63
27
$193.56
40
$137.90
53 +
$135.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!