- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRF3A20DR030FTE
TLRF3A20DR030FTE
TE Connectivity / CGS Brand
TLRF 2512 2.0W R030 1% 50PPM 4K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
TLRF 2512 2.0W R030 1% 50PPM 4K RL
Search Keywords: TLRF3A20DR030FTE
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:TLRF3A20DR030FTE
-
Alias/AKA:2176417-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
4000
多个:
4000
21 Weeks
可以发货
10/15/26
PRICE (USD)
数量
Unit Price
4,000
$0.1171
8,000
$0.1155
12,000
$0.1138
28,000
$0.1107
52,000
$0.1026
100,000
$0.0969
152,000 +
$0.0956
Click for Quote
Log in
解锁特价