- 首页 ›
- All Products›
- TE80B5R6J
TE80B5R6J
TE Connectivity / CGS Brand
TE 80W 5R6 5% Bracket<br/>Tubular Resistors<br/>Fixed Resistor
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
TE 80W 5R6 5% Bracket
Tubular Resistors
Fixed Resistor
Tubular Resistors
Fixed Resistor
Search Keywords: TE80B5R6J
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:TE80B5R6J
-
Alias/AKA:1-1879443-0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
5
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
Minimum Order Quantity:
5
多个:
5
23 Weeks
可以发货
11/9/26
PRICE (USD)
数量
Unit Price
5
$15.74
25
$14.27
50
$13.63
100
$12.22
250
$10.92
500
$9.86
1,000 +
$9.73
Click for Quote
Log in
解锁特价