Image is representational - see mfr. specs

RLP73V 3A R012 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
RLP73V 3A R012 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73V3AR012FTDF
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / CGS Brand
  • 部件编号:
    RLP73V3AR012FTDF
  • Alias/AKA:
    2176057-3
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
11 Weeks 可以发货 8/18/26
缺货订单
PRICE (USD)
数量
Unit Price
1,000
$0.3386
3,000
$0.3096
5,000
$0.2968
8,000
$0.2929
10,000
$0.2812
15,000
$0.2737
25,000
$0.2585
50,000 +
$0.2401
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!