- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73N1JR12JTD
RLP73N1JR12JTD
TE Connectivity / CGS Brand
RLP73N 1J R12 5% 5K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RLP73N 1J R12 5% 5K RL
Search Keywords: RLP73N1JR12JTD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:RLP73N1JR12JTD
-
Alias/AKA:1-2176052-0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5000
多个:
5000
18 Weeks
可以发货
9/25/26
PRICE (USD)
数量
Unit Price
5,000
$0.0510
10,000
$0.0487
25,000
$0.0474
50,000
$0.0436
100,000
$0.0396
150,000
$0.0395
250,000
$0.0373
500,000 +
$0.0345
Click for Quote
Log in
解锁特价