- 首页 ›
- All Products›
- RLP73N1ER12FTDF
RLP73N1ER12FTDF
TE Connectivity / CGS Brand
RLP73N 1E R12 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RLP73N 1E R12 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N1ER12FTDF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:RLP73N1ER12FTDF
-
Alias/AKA:1-2176049-0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
14 Weeks
可以发货
9/10/26
PRICE (USD)
数量
Unit Price
1,000
$0.0959
3,000
$0.0901
5,000
$0.0862
8,000
$0.0859
25,000
$0.0729
50,000
$0.0659
100,000
$0.0618
150,000 +
$0.0616
Click for Quote
Log in
解锁特价