- 首页 ›
- All Products›
- RL73H2AR75FTDF
RL73H2AR75FTDF
TE Connectivity / CGS Brand
RL73H 2A R75 1% 1K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RL73H 2A R75 1% 1K RL
Search Keywords: RL73H2AR75FTDF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:RL73H2AR75FTDF
-
Alias/AKA:4-1879461-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
11 Weeks
可以发货
8/18/26
PRICE (USD)
数量
Unit Price
1,000
$0.0690
3,000
$0.0544
8,000
$0.0520
25,000
$0.0479
50,000
$0.0440
100,000
$0.0406
150,000
$0.0405
250,000 +
$0.0404
Click for Quote
Log in
解锁特价