- 首页 ›
- All Products›
- HSHC45012KJ
HSHC45012KJ
TE Connectivity / CGS Brand
Power Resistor - 12 kOhms ±5% - 450W - Chassis Mount - Terminal Screw Type
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
Power Resistor - 12 kOhms ±5% - 450W - Chassis Mount - Terminal Screw Type
Search Keywords: HSHC45012KJ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:HSHC45012KJ
-
Alias/AKA:5-2176735-0
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
2
多个:
2
27 Weeks
可以发货
12/7/26
PRICE (USD)
数量
Unit Price
2
$97.73
6
$96.27
10
$93.48
20
$88.36
50
$82.92
100 +
$77.29
Click for Quote
Log in
解锁特价