- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC2005R1J
HSC2005R1J
TE Connectivity / CGS Brand
The HSC2005R1J is a 200W aluminum-housed wirewound power resistor with a resistance of 5.1 Ohms and a 5% tolerance.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The HSC2005R1J is a 200W aluminum-housed wirewound power resistor with a resistance of 5.1 Ohms and a 5% tolerance.
Search Keywords: HSC2005R1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:HSC2005R1J
-
Alias/AKA:5-1630019-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2
$36.47
6
$34.84
10
$34.07
26
$32.65
50
$31.67
100
$30.64
250 +
$27.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT