- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- C1410KJL
C1410KJL
TE Connectivity / CGS Brand
C14 10K 5% (LOOSE)<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
描述
+
C14 10K 5% (LOOSE)
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Vitreous Coated Wirewound Power Resistors
Fixed Resistor
Search Keywords: C1410KJL
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:C1410KJL
-
Alias/AKA:1-1623774-5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
供应商标准包装:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
198
Ships today, if you order in
库存数量的起订量:
100
缺货数量的起订量:
100
多个:
100
23 Weeks
可以发货
10/22/26