- 首页 ›
- All Products›
- 3503G2B2K8FTD
3503G2B2K8FTD
TE Connectivity / CGS Brand
3503G 2B 2K8 1% 5K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
3503G 2B 2K8 1% 5K RL
Search Keywords: 3503G2B2K8FTD
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / CGS Brand
-
部件编号:3503G2B2K8FTD
-
Alias/AKA:6-2176527-9
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1250
15 Weeks
可以发货
9/21/26
PRICE (USD)
数量
Unit Price
1,250
$0.9827
2,500
$0.6048
3,750
$0.4788
5,000 +
$0.4692
Click for Quote
Log in
解锁特价