- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 622-1441LF
622-1441LF
TE Connectivity / Buchanan Brand
The 622-1441LF is a 14-position, 622 series female socket connector with an included strain relief, designed for terminating 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 622-1441LF is a 14-position, 622 series female socket connector with an included strain relief, designed for terminating 26-28 AWG ribbon cable.
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 14
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6221441LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:622-1441LF
-
Alias/AKA:2-1658527-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,222
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
70
$3.40
140
$3.21
280
$3.03
560
$2.87
1,050
$2.75
2,520
$2.58
5,040
$2.57
7,560 +
$2.56
Click for Quote
Log in
to unlock special pricing
Accessories