Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5111374-2

A/L UNIV HDR 14P VERT LG LAT HT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
A/L UNIV HDR 14P VERT LG LAT HT
Search Keywords: 51113742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5111374-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Ejector Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5111374-2 RoHS compliant?
Yes, 5111374-2 is RoHS compliant.
What is the lead time for 5111374-2?
The standard lead time for 5111374-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
144
21 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.798
48
$6.180
96
$6.170
144
$6.150
288
$3.790
432
$3.010
576 +
$2.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!