Available Replacements
Possible Replacement
506-AG12D-LF
506-AG12D-LF

TE Connectivity / Buchanan Brand

In Stock: 375

Minimum Order: 80

VIEW PRODUCT
Image is representational - see mfr. specs

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube. TE# 7-1437529-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube. TE# 7-1437529-1
Product Highlights:
  • DIP Socket
  • Number of Positions = 6
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 506AG12D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    506-AG12D
  • Alias/AKA:
    7-1437529-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 80
Stock lot only:
19
Minimum Order Quantity:
80
Order Increment:
80
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9669
80
$0.8790
320
$0.8650
560
$0.8450
1,040
$0.8270
2,560
$0.8100
5,040
$0.7980
7,520
$0.7860
10,000 +
$0.7750
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!