- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 506-AG12D-LF
506-AG12D-LF
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube. TE# 1571550-1
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube. TE# 1571550-1
Product Highlights:
- DIP Socket
- Number of Positions = 6
- Row-to-Row Spacing = 7.62 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords: 506AG12DLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:506-AG12D-LF
-
Alias/AKA:1571550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
80
Order Increment:
80
Price (USD)
Qty
Unit Price
80
$0.908
320
$0.894
560
$0.873
1,040
$0.855
2,560
$0.838
5,040
$0.825
7,520
$0.813
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing