- 首页 ›
- All Products›
- T4162214003-005
T4162214003-005
TE Connectivity / AMP Brand
RPC-M12-3MR-5.0SH-M12-3FR-PVC
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
RPC-M12-3MR-5.0SH-M12-3FR-PVC
Search Keywords: T4162214003005
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:T4162214003-005
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
2 -
Field Serviceable:Yes
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .34 mm²
-
Connector Color (End A):Black
-
Cable Color:Black
-
Wire Color (Base):Brown, Blue, Black
-
Jacket Material:PVC
-
Cable Assembly Type:M12
-
Connector Type (End A):M12 Plug
-
Number of Positions:3
-
Connector Type (End B):M12 Socket
-
Thread Size:M12 x M12
-
Housing Material:GF Nylon
-
Connector Color (End B):Black
-
Cable Assembly Length:5 m
-
Contact Current Rating (Max):4 A
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
13
21 Weeks
可以发货
10/26/26