- 首页 ›
- All Products›
- T1902164020-000
T1902164020-000
TE Connectivity / AMP Brand
H16BPR-TG/SHC-M20/M40
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
H16BPR-TG/SHC-M20/M40
Search Keywords: T1902164020000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:T1902164020-000
-
计量单位:Per Each
-
RoHS:Yes
-
COO:CN
-
供应商标准包装:
1 -
Packaging Method:Bag
-
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Locking Device Location:Hood
-
Packaging Quantity:1
-
Sealable:Yes
-
Corrosion Protected:Yes
-
Cable Entry Location:Top & Side
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Housing Material:Die Cast Aluminum
-
Product Height:3.15 in, 80 mm
-
Product Length:5.118 in, 130 mm
-
Thread Size:M20/M40
-
Product Width:2.094 in, 53.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
14 Weeks
可以发货
8/21/26
PRICE (USD)
数量
Unit Price
1
$24.96
5
$23.35
10
$22.27
25
$21.61
50
$20.49
100
$18.43
250 +
$17.03
Click for Quote
Log in
解锁特价