- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310100120-000
T1310100120-000
TE Connectivity / AMP Brand
H10B-TS-RO-M20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TS-RO-M20
Search Keywords: T1310100120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310100120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:91 x 44 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$8.18
50
$7.88
100
$7.40
250
$6.89
500
$6.25
1,000 +
$5.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT