- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1319030120-000
T1319030120-000
TE Connectivity / AMP Brand
H3A-MTS-M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H3A-MTS-M20
Search Keywords: T1319030120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1319030120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:33.6 x 24.5 x 48.4mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
20
$6.38
50
$5.06
100
$4.60
250
$4.23
500
$3.68
1,000
$3.42
2,500
$3.24
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT