- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/79-3307
M39012/79-3307
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Gold
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Gold
Search Keywords: M39012793307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/79-3307
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.54 x 7.93 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.