- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 228639-1
228639-1
TE Connectivity / AMP Brand
PLUG,SMA,W/CENTER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PLUG,SMA,W/CENTER CONTACT
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2286391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:228639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.54 x 7.93 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 7/15/27
Price (USD)
Qty
Unit Price
1
$26.85
25
$25.50
100
$24.23
250
$23.02
500
$21.87
1,000
$20.77
2,500 +
$19.74
Click for Quote
Log in
to unlock special pricing