- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/16B0004
M39012/16B0004
TE Connectivity / AMP Brand
Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Bulk
Search Keywords: M3901216B0004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/16B0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 85 °C
-
Dimension:30.18 x 14.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$13.48
25
$12.18
50
$11.62
100
$11.11
250
$9.09
500
$7.94
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing