- Home ›
- All Products›
- SM3187
SM3187
Fairview Microwave
2.92mm Male (Plug) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.92mm Male (Plug) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, High Temp, 1.2 VSWR
Search Keywords: SM3187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$501.97
3
$488.22
5 +
$487.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT