- Home ›
- All Products›
- 968120-2
968120-2
TE Connectivity / AMP Brand
MPQ2,8 Sn rec LL EDS <1,0-2,5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ2,8 Sn rec LL EDS <1,0-2,5
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Sealed
Search Keywords: 9681202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:968120-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Typical Current Rating:34 A
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:3000
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Agency/Standard:LV214
-
Primary Locking Feature:Locking Lance
-
Sealable:Yes
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Wire Size Search:13 AWG, 14 AWG, 15 AWG, 16 AWG, 1.25 mm², 1.5 mm², 2 mm², 2.5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size:16 – 13 AWG, 1.25 – 2.5 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Mating Tab Thickness:.024 in, .63 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0982
6,000
$0.0939
9,000
$0.0926
12,000
$0.0913
27,000
$0.0888
51,000
$0.0853
102,000
$0.0711
150,000 +
$0.0709
Click for Quote
Log in
to unlock special pricing
Accessories