- Home ›
- All Products›
- 58592-2
58592-2
TE Connectivity / AMP Brand
PROCRIMP DIE MPQS 1.5-2.5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PROCRIMP DIE MPQS 1.5-2.5
Search Keywords: 585922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:58592-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Specification Type:TE Product Specification (114-)
-
Tool Grade:Commercial Crimp Tooling
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Die Sets Type:Removable/Interchangeable
-
Tooling Type:Standard Die Envelope (SDE) Die Set
-
Ratchet Configuration:Operator Releasable & Adjustable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1,527.39
3
$1,338.00
5 +
$1,189.33
Click for Quote
Log in
to unlock special pricing