- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 964589-6
964589-6
TE Connectivity / AMP Brand
JPT - Connector Housing - 16 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
JPT - Connector Housing - 16 Positions
Search Keywords: 9645896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964589-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.267
25
$2.970
150
$2.860
500
$2.750
1,300
$2.630
3,800 +
$2.530
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT