- Home ›
- All Products›
- DTM4P-BT
DTM4P-BT
TE Connectivity / Deutsch Automotive
BOOT, 4P, REC, ST, GRY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOOT, 4P, REC, ST, GRY
Search Keywords: DTM4PBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch Automotive
-
Part No:DTM4P-BT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:PVC
-
Number of Positions:4
-
Primary Product Color:Gray
-
Packaging Method:Box
-
Serviceable:Yes
-
Operating Temperature Range:-29 – 100 °C, -20 – 212 °F
-
Cable Exit Angle:180°
-
IP Rating:IP6K9K
-
Sealable:Yes
-
Degree of Protection:IP6K9K
-
Operating Temperature (Max):100 °C, 212 °F
-
Protection & Strain Relief Accessory Type:Boot
-
Compatible With Connector Style:Receptacle
-
Strain Relief:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.41
250
$1.40
500
$1.30
1,000
$1.25
2,500
$1.22
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT